Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle
TL58VF100Q
TL58VF100Q
What Switch do You Need?

TL58VF100Q

DigiKey Part Number
EG4590CT-ND - Cut Tape (CT)
EG4590TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TL58VF100Q
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
TL58VF100Q Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Side Actuated
Mfr
Termination Style
PC Pin
Series
Outline
7.40mm x 6.65mm
Packaging
Cut Tape (CT)
Tape & Box (TB)
Illumination
Non-Illuminated
Part Status
Active
Operating Force
100gf
Circuit
SPST-NO
Operating Temperature
-20°C ~ 70°C
Switch Function
Off-Mom
Actuator Material
Polybutylene Terephthalate (PBT)
Contact Rating @ Voltage
0.05A @ 12VDC
Switch Travel
0.25mm
Actuator Type
Standard
Mechanical Life
100,000 Cycles
Mounting Type
Base Product Number
Actuator Length, Right Angle
3.85mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EVQ-PC205KPanasonic Industry21P12234SCT-ND€0.22000Similar
In-Stock: 1 375
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.29000€0.29
10€0.24700€2.47
25€0.23080€5.77
100€0.20680€20.68
250€0.19160€47.90
Tape & Box (TB)
QuantityUnit PriceExt Price
700€0.17581€123.07
1 400€0.16611€232.55
2 100€0.16080€337.68
3 500€0.15453€540.86
4 900€0.15064€738.14
7 000€0.14674€1,027.18
Manufacturers Standard Package
Unit Price without VAT:€0.29000
Unit Price with VAT:€0.36395