Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle
Additional Requirements for Selecting a Switch
What is your Application?

TL1105XF100Q

DigiKey Part Number
EG4559-ND
Manufacturer
Manufacturer Product Number
TL1105XF100Q
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
TL1105XF100Q Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Side Actuated
Mfr
Termination Style
PC Pin
Series
Outline
7.10mm x 6.55mm
Packaging
Bulk
Illumination
Non-Illuminated
Part Status
Active
Operating Force
100gf
Circuit
SPST-NO
Operating Temperature
-20°C ~ 70°C
Switch Function
Off-Mom
Actuator Material
Polyamide (PA), Nylon
Contact Rating @ Voltage
0.05A @ 12VDC
Switch Travel
0.25mm
Actuator Type
Standard
Mechanical Life
100,000 Cycles
Mounting Type
Base Product Number
Actuator Length, Right Angle
5.85mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10 000€0.15727€1,572.70
Unit Price without VAT:€0.15727
Unit Price with VAT:€0.19737