




TL1105VF160QSSDOME | |
|---|---|
DigiKey Part Number | EG6013-ND |
Manufacturer | |
Manufacturer Product Number | TL1105VF160QSSDOME |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Actuator Orientation Side Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 7.10mm x 6.55mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Features Stainless Steel Contact Dome |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polyamide (PA), Nylon |
Actuator Type Standard | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 100,000 Cycles |
Actuator Length, Right Angle 3.85mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EVQ-PC205K | Panasonic Industry | 21 | P12234SCT-ND | €0.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.29000 | €0.29 |
| 10 | €0.24700 | €2.47 |
| 25 | €0.23080 | €5.77 |
| 100 | €0.20680 | €20.68 |
| 250 | €0.19160 | €47.90 |
| 500 | €0.18080 | €90.40 |
| 1 000 | €0.17073 | €170.73 |
| 3 000 | €0.15638 | €469.14 |
| 5 000 | €0.15042 | €752.10 |
| Unit Price without VAT: | €0.29000 |
|---|---|
| Unit Price with VAT: | €0.36395 |


