


PVA6RPW4141 | |
|---|---|
DigiKey Part Number | 141-PVA6RPW4141-ND |
Manufacturer | |
Manufacturer Product Number | PVA6RPW4141 |
Description | SWITCH PB SPST 2A 36V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PVA6RPW4141 Models |
Category | Actuator Type Round, Button, Domed |
Mfr | Actuator Marking Power Symbol |
Series | Color - Actuator/Cap Black |
Packaging Tray | Illumination Type, Color LED, Blue |
Part Status Active | Illumination Voltage (Nominal) 2.8 ~ 3.7 VDC |
Mounting Type Panel Mount, Front | Termination Style Wire Leads |
Type Anti-Vandal, Illuminated | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Panel Cutout Dimensions Circular - 16.00mm Dia |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Current Rating (Amps) 2A (DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - DC 36 V | Electrical Life 200,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.90000 | €13.90 |
| 20 | €11.47200 | €229.44 |
| 40 | €10.97200 | €438.88 |
| 60 | €10.68950 | €641.37 |
| 100 | €10.34320 | €1,034.32 |
| 260 | €9.72427 | €2,528.31 |
| 500 | €9.32130 | €4,660.65 |
| Unit Price without VAT: | €13.90000 |
|---|---|
| Unit Price with VAT: | €17.44450 |











