




500SSP1S1M6QEA | |
|---|---|
DigiKey Part Number | EG2478-ND |
Manufacturer | |
Manufacturer Product Number | 500SSP1S1M6QEA |
Description | SWITCH SLIDE SPDT 5A 120V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 500SSP1S1M6QEA Models |
Category | Actuator Length 4.72mm |
Manufacturer E-Switch | Contact Material Copper Alloy |
Series | Contact Finish Silver |
Packaging Bulk | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Style PC Pin |
Circuit SPDT | Features Epoxy Sealed Terminals |
Contact Timing Not Specified | Operating Temperature -30°C ~ 85°C |
Switch Function On-On | Actuator Material Polyamide (PA), Nylon |
Current Rating (Amps) 5A (AC/DC) | Switch Travel 2.16mm |
Voltage Rating - AC 120 V | Mechanical Life 30,000 Cycles |
Voltage Rating - DC 28 V | Electrical Life 30,000 Cycles |
Actuator Type Standard | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1101M2S3AQE2 | C&K | 942 | CKN5006-ND | €6.65000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.87000 | €2.87 |
| 10 | €2.40500 | €24.05 |
| 25 | €2.22960 | €55.74 |
| 162 | €1.90988 | €309.40 |
| 324 | €1.80793 | €585.77 |
| 648 | €1.71571 | €1,111.78 |
| 1 134 | €1.64829 | €1,869.16 |
| 2 592 | €1.58232 | €4,101.37 |
| Unit Price without VAT: | €2.87000 |
|---|---|
| Unit Price with VAT: | €3.60185 |











