Similar
Similar




200MSP1T5B2VS2RE | |
|---|---|
DigiKey Part Number | 200MSP1T5B2VS2RE-ND |
Manufacturer | |
Manufacturer Product Number | 200MSP1T5B2VS2RE |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 200MSP1T5B2VS2RE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 7.88mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 30,000 Cycles |
Voltage Rating - AC 20 V | Base Product Number |
Voltage Rating - DC 20 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ET01MD1V3BE | C&K | 79 | CKN1072-ND | €10.79000 | Similar |
| T101MH9V3BE | C&K | 1 360 | CKN1547-ND | €11.58000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €2.44475 | €488.95 |
| Unit Price without VAT: | €2.44475 |
|---|---|
| Unit Price with VAT: | €3.06816 |



