



200AWMSP1T2A1VS2RE | |
|---|---|
DigiKey Part Number | 200AWMSP1T2A1VS2RE-ND |
Manufacturer | |
Manufacturer Product Number | 200AWMSP1T2A1VS2RE |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 200AWMSP1T2A1VS2RE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 6.10mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 20 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.89000 | €3.89 |
| 10 | €3.36300 | €33.63 |
| 25 | €3.17120 | €79.28 |
| 50 | €3.03340 | €151.67 |
| Unit Price without VAT: | €3.89000 |
|---|---|
| Unit Price with VAT: | €4.88195 |

