
SMF15A | |
|---|---|
DigiKey Part Number | 4878-SMF15ATR-ND - Tape & Reel (TR) 4878-SMF15ACT-ND - Cut Tape (CT) 4878-SMF15ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF15A |
Description | TVS DIODE 15VWM 24.4VC SOD123F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 8.2A Ipp Tvs Diode Surface Mount SOD-123F (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | SMF15A Models |
Category | Current - Peak Pulse (10/1000µs) 8.2A |
Mfr | Power - Peak Pulse 200W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 16.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 24.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.13900 | €1.39 |
| 100 | €0.08690 | €8.69 |
| 500 | €0.06370 | €31.85 |
| 1 000 | €0.05621 | €56.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.04664 | €139.92 |
| 6 000 | €0.04182 | €250.92 |
| 9 000 | €0.03935 | €354.15 |
| 15 000 | €0.03659 | €548.85 |
| 21 000 | €0.03494 | €733.74 |
| 30 000 | €0.03335 | €1,000.50 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.28865 |



