Diode 100 V 2A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 2A Surface Mount DO-214AA (SMB)
DO-214AA, SMB

SK210

DigiKey Part Number
4878-SK210TR-ND - Tape & Reel (TR)
4878-SK210CT-ND - Cut Tape (CT)
4878-SK210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK210
Description
DIODE SCHOTTKY 100V 2A DO214AA
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 100 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
SK210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
850 mV @ 2 A
Mfr
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
500 µA @ 100 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
DO-214AA (SMB)
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-50°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDBB2100-GComchip Technology17 910641-1109-1-ND€0.59000Similar
In-Stock: 90 891
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.31000€0.31
10€0.18800€1.88
100€0.11740€11.74
500€0.08692€43.46
1 000€0.07703€77.03
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.06446€193.38
6 000€0.05811€348.66
9 000€0.05487€493.83
15 000€0.05123€768.45
21 000€0.04908€1,030.68
30 000€0.04698€1,409.40
Manufacturers Standard Package
Unit Price without VAT:€0.31000
Unit Price with VAT:€0.38905