
SB540 | |
|---|---|
DigiKey Part Number | 4878-SB540CT-ND - Cut Tape (CT) 4878-SB540TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SB540 |
Description | DIODE SCHOTTKY 40V 5A DO201 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 5A Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | SB540 Models |
Category | Voltage - Forward (Vf) (Max) @ If 550 mV @ 5 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package DO-201 |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.63000 | €0.63 |
| 10 | €0.39000 | €3.90 |
| 100 | €0.25070 | €25.07 |
| 500 | €0.19034 | €95.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 700 | €0.15806 | €268.70 |
| 3 400 | €0.14368 | €488.51 |
| 5 100 | €0.13635 | €695.38 |
| 8 500 | €0.12812 | €1,089.02 |
| 11 900 | €0.12324 | €1,466.56 |
| 17 000 | €0.11850 | €2,014.50 |
| Unit Price without VAT: | €0.63000 |
|---|---|
| Unit Price with VAT: | €0.79065 |




