Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±0.5% 100 mA SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMTL431AR

DigiKey Part Number
4878-MMTL431ARTR-ND - Tape & Reel (TR)
4878-MMTL431ARCT-ND - Cut Tape (CT)
4878-MMTL431ARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMTL431AR
Description
IC VREF SHUNT ADJ 0.5% SOT23-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMTL431AR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
100 mA
Manufacturer
Diotec Semiconductor
Tolerance
±0.5%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
1 mA
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Adjustable
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
2.495V
Supplier Device Package
SOT-23-3 (TO-236)
Voltage - Output (Max)
36 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 198
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.06500€0.65
25€0.05640€1.41
100€0.04730€4.73
250€0.04308€10.77
500€0.04048€20.24
1 000€0.03837€38.37
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.03576€107.28
6 000€0.03447€206.82
9 000€0.03383€304.47
15 000€0.03312€496.80
21 000€0.03270€686.70
30 000€0.03230€969.00
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.11295