Similar

MMBTA42-AQ | |
|---|---|
DigiKey Part Number | 4878-MMBTA42-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | MMBTA42-AQ |
Description | TRANS NPN 300V 0.5A SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 500 mA 50MHz 250 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBTA42-AQ Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 10V |
Mfr | Power - Max 250 mW |
Packaging Bulk | Frequency - Transition 50MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 500 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 300 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 500mV @ 2mA, 20mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Supplier Device Package SOT-23-3 (TO-236) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBTA42 | Diotec Semiconductor | 10 596 | 4878-MMBTA42CT-ND | €0.20000 | Parametric Equivalent |
| TSC497CX RFG | Taiwan Semiconductor Corporation | 10 907 | TSC497CXRFGCT-ND | €0.59000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.02733 | €81.99 |
| 6 000 | €0.02722 | €163.32 |
| Unit Price without VAT: | €0.02733 |
|---|---|
| Unit Price with VAT: | €0.03430 |



