
BC857BW | |
|---|---|
DigiKey Part Number | 4878-BC857BWCT-ND - Cut Tape (CT) 4878-BC857BWDKR-ND - Digi-Reel® 4878-BC857BWTR-ND |
Manufacturer | |
Manufacturer Product Number | BC857BW |
Description | TRANS PNP 45V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BC857BW Models |
Category | Current - Collector Cutoff (Max) 15nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 220 @ 2mA, 5V |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Power - Max 200 mW |
Part Status Active | Frequency - Transition 100MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case SC-70, SOT-323 |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Supplier Device Package SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03200 | €0.32 |
| 25 | €0.02840 | €0.71 |
| 100 | €0.02350 | €2.35 |
| 250 | €0.02112 | €5.28 |
| 500 | €0.01974 | €9.87 |
| 1 000 | €0.01860 | €18.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.02927 | €87.81 |
| 6 000 | €0.02605 | €156.30 |
| 9 000 | €0.02441 | €219.69 |
| 15 000 | €0.02256 | €338.40 |
| 21 000 | €0.02146 | €450.66 |
| 30 000 | €0.02040 | €612.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |




