
BAT46WS | |
|---|---|
DigiKey Part Number | 4878-BAT46WSTR-ND - Tape & Reel (TR) 4878-BAT46WSCT-ND - Cut Tape (CT) 4878-BAT46WSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT46WS |
Description | DIODE SCHOTTK 100V 150MA SOD323F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 150mA Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | BAT46WS Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 6 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 75 V |
Part Status Active | Capacitance @ Vr, F 10pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 150mA | Supplier Device Package SOD-323F |
Voltage - Forward (Vf) (Max) @ If 450 mV @ 10 mA | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.11800 | €1.18 |
| 100 | €0.07330 | €7.33 |
| 500 | €0.05356 | €26.78 |
| 1 000 | €0.04715 | €47.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.03897 | €116.91 |
| 6 000 | €0.03483 | €208.98 |
| 9 000 | €0.03272 | €294.48 |
| 15 000 | €0.03035 | €455.25 |
| 21 000 | €0.02894 | €607.74 |
| 30 000 | €0.02757 | €827.10 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.25100 |









