
2N7002A | |
|---|---|
DigiKey Part Number | 4878-2N7002ATR-ND - Tape & Reel (TR) 4878-2N7002ACT-ND - Cut Tape (CT) 4878-2N7002ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002A |
Description | MOSFET SOT23 N 60V 2OHM 150C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 280mA (Ta) 350mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | 2N7002A Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 50 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 350mW (Ta) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package SOT-23-3 (TO-236) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2Ohm @ 500mA, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 10 | €0.07900 | €0.79 |
| 100 | €0.04860 | €4.86 |
| 500 | €0.03516 | €17.58 |
| 1 000 | €0.03079 | €30.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.02521 | €75.63 |
| 6 000 | €0.02238 | €134.28 |
| 9 000 | €0.02093 | €188.37 |
| 15 000 | €0.01931 | €289.65 |
| 21 000 | €0.01834 | €385.14 |
| 30 000 | €0.01741 | €522.30 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.16315 |






