Boost Regulator Positive Output Step-Up DC-DC Controller IC SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXSC410E6TA

DigiKey Part Number
ZXSC410E6TATR-ND - Tape & Reel (TR)
ZXSC410E6TACT-ND - Cut Tape (CT)
ZXSC410E6TADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXSC410E6TA
Description
IC REG CTRLR BOOST SOT23-6
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Boost Regulator Positive Output Step-Up DC-DC Controller IC SOT-23-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
200kHz
Manufacturer
Diodes Incorporated
Duty Cycle (Max)
85%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Synchronous Rectifier
No
Part Status
Active
Clock Sync
No
Output Type
Transistor Driver
Control Features
Enable
Function
Step-Up
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Boost
Package / Case
SOT-23-6
Number of Outputs
1
Supplier Device Package
SOT-23-6
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
1.8V ~ 8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 741
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.51000€0.51
10€0.36000€3.60
25€0.32240€8.06
100€0.28080€28.08
250€0.26104€65.26
500€0.24916€124.58
1 000€0.23936€239.36
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.22726€681.78
6 000€0.22135€1,328.10
9 000€0.21838€1,965.42
15 000€0.21510€3,226.50
21 000€0.21318€4,476.78
30 000€0.21133€6,339.90
Manufacturers Standard Package
Unit Price without VAT:€0.51000
Unit Price with VAT:€0.64005