
ZVP4525GTA | |
|---|---|
DigiKey Part Number | ZVP4525GTR-ND - Tape & Reel (TR) ZVP4525GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZVP4525GTA |
Description | MOSFET P-CH 250V 265MA SOT223 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 250 V 265mA (Ta) 2W (Ta) Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 3.45 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Vgs (Max) ±40V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 73 pF @ 25 V |
FET Type | Power Dissipation (Max) 2W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 250 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-223-3 |
Drive Voltage (Max Rds On, Min Rds On) 3.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 14Ohm @ 200mA, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.10000 | €1.10 |
| 10 | €0.69500 | €6.95 |
| 100 | €0.45800 | €45.80 |
| 500 | €0.35594 | €177.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.32306 | €323.06 |
| 2 000 | €0.29540 | €590.80 |
| 3 000 | €0.28130 | €843.90 |
| 5 000 | €0.26546 | €1,327.30 |
| 7 000 | €0.25608 | €1,792.56 |
| 10 000 | €0.24696 | €2,469.60 |
| Unit Price without VAT: | €1.10000 |
|---|---|
| Unit Price with VAT: | €1.38050 |







