
ZVP2120GTA | |
|---|---|
DigiKey Part Number | ZVP2120GTR-ND - Tape & Reel (TR) ZVP2120GCT-ND - Cut Tape (CT) ZVP2120GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZVP2120GTA |
Description | MOSFET P-CH 200V 200MA SOT223 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 200 V 200mA (Ta) 2W (Ta) Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 25Ohm @ 150mA, 10V |
Mfr | Vgs(th) (Max) @ Id 3.5V @ 1mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 100 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 2W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 200 V | Supplier Device Package SOT-223-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSP220,115 | Nexperia USA Inc. | 28 268 | 1727-4929-1-ND | €0.60343 | Similar |
| BSP225,115 | Nexperia USA Inc. | 11 | 1727-5395-1-ND | €23.17636 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.13000 | €1.13 |
| 10 | €0.71100 | €7.11 |
| 100 | €0.46800 | €46.80 |
| 500 | €0.36404 | €182.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.33056 | €330.56 |
| 2 000 | €0.30238 | €604.76 |
| 3 000 | €0.28801 | €864.03 |
| 5 000 | €0.27187 | €1,359.35 |
| 7 000 | €0.26232 | €1,836.24 |
| 10 000 | €0.25303 | €2,530.30 |
| Unit Price without VAT: | €1.13000 |
|---|---|
| Unit Price with VAT: | €1.41815 |

