
ZUMT618TA | |
|---|---|
DigiKey Part Number | ZUMT618TR-ND - Tape & Reel (TR) ZUMT618CT-ND - Cut Tape (CT) ZUMT618DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZUMT618TA |
Description | TRANS NPN 20V 1.25A SOT-323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 1.25 A 210MHz 385 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 500mA, 2V |
Mfr | Power - Max 385 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 210MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1.25 A | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 20 V | Supplier Device Package SOT-323 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 50mA, 1.25A | Base Product Number |
Current - Collector Cutoff (Max) 10nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.72000 | €0.72 |
| 10 | €0.44600 | €4.46 |
| 100 | €0.28820 | €28.82 |
| 500 | €0.22008 | €110.04 |
| 1 000 | €0.19810 | €198.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.17019 | €510.57 |
| 6 000 | €0.15612 | €936.72 |
| 9 000 | €0.14895 | €1,340.55 |
| 15 000 | €0.14090 | €2,113.50 |
| 21 000 | €0.13613 | €2,858.73 |
| 30 000 | €0.13150 | €3,945.00 |
| Unit Price without VAT: | €0.72000 |
|---|---|
| Unit Price with VAT: | €0.90360 |

