Diode 1000 V 1A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1000 V 1A Surface Mount SMA
DO-214AC

US1M-13-F

DigiKey Part Number
US1M-FDITR-ND - Tape & Reel (TR)
US1M-FDICT-ND - Cut Tape (CT)
US1M-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
US1M-13-F
Description
DIODE STANDARD 1000V 1A SMA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
US1M-13-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
75 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1000 V
Supplier Device Package
SMA
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48 469
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.30000€0.30
10€0.17900€1.79
100€0.11240€11.24
500€0.08306€41.53
1 000€0.07356€73.56
2 000€0.06556€131.12
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.05688€284.40
10 000€0.05151€515.10
15 000€0.04877€731.55
25 000€0.04569€1,142.25
35 000€0.04386€1,535.10
50 000€0.04209€2,104.50
Manufacturers Standard Package
Unit Price without VAT:€0.30000
Unit Price with VAT:€0.37650