
TLV271IW5-7 | |
|---|---|
DigiKey Part Number | TLV271IW5-7DITR-ND - Tape & Reel (TR) TLV271IW5-7DICT-ND - Cut Tape (CT) TLV271IW5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV271IW5-7 |
Description | IC CMOS 1 CIRCUIT SOT25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Rail-to-Rail SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | TLV271IW5-7 Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 550µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 8 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 1.9 MHz | Supplier Device Package SOT-25 |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 10 | €0.18900 | €1.89 |
| 25 | €0.16720 | €4.18 |
| 100 | €0.14380 | €14.38 |
| 250 | €0.13268 | €33.17 |
| 500 | €0.12596 | €62.98 |
| 1 000 | €0.12043 | €120.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.11361 | €340.83 |
| 6 000 | €0.11026 | €661.56 |
| 9 000 | €0.10859 | €977.31 |
| 15 000 | €0.10673 | €1,600.95 |
| 21 000 | €0.10565 | €2,218.65 |
| 30 000 | €0.10461 | €3,138.30 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.33885 |





