


SMBJ24CA-13-F | |
|---|---|
DigiKey Part Number | SMBJ24CA-FDITR-ND - Tape & Reel (TR) SMBJ24CA-FDICT-ND - Cut Tape (CT) SMBJ24CA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ24CA-13-F |
Description | TVS DIODE 24VWM 38.9VC SMB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 15.4A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ24CA-13-F Models |
Category | Current - Peak Pulse (10/1000µs) 15.4A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 24V | Supplier Device Package |
Voltage - Breakdown (Min) 26.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 38.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.51000 | €0.51 |
| 10 | €0.31600 | €3.16 |
| 100 | €0.20130 | €20.13 |
| 500 | €0.15166 | €75.83 |
| 1 000 | €0.13562 | €135.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.11522 | €345.66 |
| 6 000 | €0.10494 | €629.64 |
| 9 000 | €0.09970 | €897.30 |
| 15 000 | €0.09381 | €1,407.15 |
| 21 000 | €0.09032 | €1,896.72 |
| 30 000 | €0.08693 | €2,607.90 |
| Unit Price without VAT: | €0.51000 |
|---|---|
| Unit Price with VAT: | €0.64005 |










