


SMAZ24-13-F | |
|---|---|
DigiKey Part Number | SMAZ24-FDITR-ND - Tape & Reel (TR) SMAZ24-FDICT-ND - Cut Tape (CT) SMAZ24-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAZ24-13-F |
Description | DIODE ZENER 24V 1W SMA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 1 W ±5% Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMAZ24-13-F Models |
Category | Current - Reverse Leakage @ Vr 500 nA @ 18.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SMA |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 15 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.51000 | €0.51 |
| 10 | €0.31400 | €3.14 |
| 100 | €0.20050 | €20.05 |
| 500 | €0.15100 | €75.50 |
| 1 000 | €0.13502 | €135.02 |
| 2 000 | €0.12156 | €243.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.10698 | €534.90 |
| 10 000 | €0.09796 | €979.60 |
| 15 000 | €0.09336 | €1,400.40 |
| 25 000 | €0.08819 | €2,204.75 |
| 35 000 | €0.08514 | €2,979.90 |
| 50 000 | €0.08216 | €4,108.00 |
| Unit Price without VAT: | €0.51000 |
|---|---|
| Unit Price with VAT: | €0.64005 |









