
SB5100-T | |
|---|---|
DigiKey Part Number | SB5100DITR-ND - Tape & Reel (TR) SB5100DICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SB5100-T |
Description | DIODE SCHOTTKY 100V 5A DO201AD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | SB5100-T Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 400pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR5010-TP | MCC (Micro Commercial Components) | 7 152 | 1505-SR5010-TPTR-CHP | €0.00020 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.99000 | €0.99 |
| 10 | €0.62400 | €6.24 |
| 100 | €0.40830 | €40.83 |
| 500 | €0.31578 | €157.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | €0.27893 | €334.72 |
| 2 400 | €0.25495 | €611.88 |
| 3 600 | €0.24273 | €873.83 |
| 6 000 | €0.22900 | €1,374.00 |
| 8 400 | €0.22086 | €1,855.22 |
| 12 000 | €0.21296 | €2,555.52 |
| Unit Price without VAT: | €0.99000 |
|---|---|
| Unit Price with VAT: | €1.24245 |











