
PI4MSD5V9540BZEEX | |
|---|---|
DigiKey Part Number | PI4MSD5V9540BZEEXDITR-ND - Tape & Reel (TR) PI4MSD5V9540BZEEXDICT-ND - Cut Tape (CT) PI4MSD5V9540BZEEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI4MSD5V9540BZEEX |
Description | IC MULTIPLEXER 2 X 2:1 8-TDFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 2 x 2:1 8-TDFN (2x3) |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Diodes Incorporated | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 8-WFDFN Exposed Pad |
Circuit 2 x 2:1 | Supplier Device Package 8-TDFN (2x3) |
Independent Circuits 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.12000 | €1.12 |
| 10 | €0.81500 | €8.15 |
| 25 | €0.73880 | €18.47 |
| 100 | €0.65430 | €65.43 |
| 250 | €0.61404 | €153.51 |
| 500 | €0.59816 | €299.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.54513 | €1,635.39 |
| 6 000 | €0.53306 | €3,198.36 |
| 9 000 | €0.52701 | €4,743.09 |
| 15 000 | €0.52031 | €7,804.65 |
| Unit Price without VAT: | €1.12000 |
|---|---|
| Unit Price with VAT: | €1.40560 |











