
PI3PCIE3442AZHEX | |
|---|---|
DigiKey Part Number | 31-PI3PCIE3442AZHEXTR-ND - Tape & Reel (TR) 31-PI3PCIE3442AZHEXCT-ND - Cut Tape (CT) 31-PI3PCIE3442AZHEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3PCIE3442AZHEX |
Description | IC INTERFACE SPECIALIZED 42TQFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | PCIe Interface 42-TQFN (9x3.5) |
Datasheet | Datasheet |
Category | Interface PCI Express |
Manufacturer Diodes Incorporated | Voltage - Supply 3V ~ 3.6V |
Series | Package / Case 42-VFQFN Exposed Pad |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 42-TQFN (9x3.5) |
Part Status Active | Mounting Type Surface Mount |
Applications PCIe | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.32000 | €2.32 |
| 10 | €1.73200 | €17.32 |
| 25 | €1.58400 | €39.60 |
| 100 | €1.42090 | €142.09 |
| 250 | €1.34316 | €335.79 |
| 500 | €1.31336 | €656.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | €1.20461 | €4,216.14 |
| 7 000 | €1.18230 | €8,276.10 |
| Unit Price without VAT: | €2.32000 |
|---|---|
| Unit Price with VAT: | €2.91160 |



