
PAM8406DR | |
|---|---|
DigiKey Part Number | PAM8406DRDITR-ND - Tape & Reel (TR) PAM8406DRDICT-ND - Cut Tape (CT) PAM8406DRDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAM8406DR |
Description | IC AMP D/AB STEREO 5W 16SOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D, Class AB 16-SOP |
Datasheet | Datasheet |
EDA/CAD Models | PAM8406DR Models |
Category | Voltage - Supply 2.5V ~ 5.5V |
Manufacturer Diodes Incorporated | Features Depop, Short-Circuit and Thermal Protection |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class D, Class AB | Supplier Device Package 16-SOP |
Output Type 2-Channel (Stereo) | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Max Output Power x Channels @ Load 5W x 2 @ 2Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.68000 | €0.68 |
| 10 | €0.48800 | €4.88 |
| 25 | €0.43840 | €10.96 |
| 100 | €0.38440 | €38.44 |
| 250 | €0.35864 | €89.66 |
| 500 | €0.34308 | €171.54 |
| 1 000 | €0.33029 | €330.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.31679 | €791.98 |
| 5 000 | €0.30865 | €1,543.25 |
| 7 500 | €0.30458 | €2,284.35 |
| 12 500 | €0.30006 | €3,750.75 |
| 17 500 | €0.29742 | €5,204.85 |
| 25 000 | €0.29489 | €7,372.25 |
| Unit Price without VAT: | €0.68000 |
|---|---|
| Unit Price with VAT: | €0.85340 |











