Bipolar (BJT) Transistor PNP 40 V 600 mA 200MHz 300 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT4403-7-F

DigiKey Part Number
MMBT4403-FDITR-ND - Tape & Reel (TR)
MMBT4403-FDICT-ND - Cut Tape (CT)
MMBT4403-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBT4403-7-F
Description
TRANS PNP 40V 0.6A SOT-23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 600 mA 200MHz 300 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MMBT4403-7-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
300 mW
Mfr
Frequency - Transition
200MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
600 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
40 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Vce Saturation (Max) @ Ib, Ic
750mV @ 50mA, 500mA
Supplier Device Package
SOT-23-3
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (49)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBT4403LT1Gonsemi102 409MMBT4403LT1GOSCT-ND€0.14000Direct
MMBT4403LT3Gonsemi11 659MMBT4403LT3GOSCT-ND€0.14000Direct
PMBT4403ZNexperia USA Inc.29 3301727-PMBT4403ZCT-ND€0.12000Direct
SMMBT4403LT1Gonsemi1 359SMMBT4403LT1GOSCT-ND€0.14000Direct
2PB709ARL,235Nexperia USA Inc.6 9401727-2PB709ARL,235CT-ND€0.14000Similar
In-Stock: 1 391
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.14000€0.14
10€0.08500€0.85
100€0.05210€5.21
500€0.03776€18.88
1 000€0.03310€33.10
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.02714€81.42
6 000€0.02413€144.78
9 000€0.02259€203.31
15 000€0.02086€312.90
21 000€0.01983€416.43
30 000€0.01883€564.90
Manufacturers Standard Package
Unit Price without VAT:€0.14000
Unit Price with VAT:€0.17570