
LM2904ATH-13 | |
|---|---|
DigiKey Part Number | LM2904ATH-13DITR-ND - Tape & Reel (TR) LM2904ATH-13DICT-ND - Cut Tape (CT) LM2904ATH-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904ATH-13 |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP |
Datasheet | Datasheet |
Category | Current - Supply 700µA (x2 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.3V/µs | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 700 kHz | Supplier Device Package 8-TSSOP |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 1 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM358PW | Texas Instruments | 4 206 | 296-33318-5-ND | €0.82000 | Similar |
| LM358PWR | Texas Instruments | 4 197 | 296-9555-1-ND | €0.21000 | Similar |
| LM358PWRG4-JF | Texas Instruments | 19 979 | 296-LM358PWRG4-JFCT-ND | €0.27000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.17000 | €0.17 |
| 10 | €0.11600 | €1.16 |
| 25 | €0.10200 | €2.55 |
| 100 | €0.08680 | €8.68 |
| 250 | €0.07960 | €19.90 |
| 500 | €0.07524 | €37.62 |
| 1 000 | €0.07166 | €71.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.06788 | €169.70 |
| 5 000 | €0.06560 | €328.00 |
| 7 500 | €0.06445 | €483.37 |
| 12 500 | €0.06319 | €789.88 |
| 17 500 | €0.06245 | €1,092.88 |
| 25 000 | €0.06174 | €1,543.50 |
| Unit Price without VAT: | €0.17000 |
|---|---|
| Unit Price with VAT: | €0.21335 |

