
KK3270046 | |
|---|---|
DigiKey Part Number | 31-KK3270046TR-ND - Tape & Reel (TR) 31-KK3270046CT-ND - Cut Tape (CT) 31-KK3270046DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KK3270046 |
Description | XTAL OSC XO 32.7680 KHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | KK3270046 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 500µA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-VDFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.045" (1.15mm) |
Output CMOS | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.42000 | €1.42 |
| 10 | €1.23200 | €12.32 |
| 25 | €1.16520 | €29.13 |
| 50 | €1.11720 | €55.86 |
| 100 | €1.07100 | €107.10 |
| 250 | €1.01288 | €253.22 |
| 500 | €0.97102 | €485.51 |
| 1 000 | €0.93088 | €930.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.87071 | €2,612.13 |
| 6 000 | €0.83481 | €5,008.86 |
| 9 000 | €0.81451 | €7,330.59 |
| Unit Price without VAT: | €1.42000 |
|---|---|
| Unit Price with VAT: | €1.78210 |


