
HD02-T | |
|---|---|
DigiKey Part Number | HD02DITR-ND - Tape & Reel (TR) HD02DICT-ND - Cut Tape (CT) HD02DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HD02-T |
Description | BRIDGE RECT 1P 200V 800MA 4-DIP |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Surface Mount 4-MiniDIP |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 400 mA |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Not For New Designs | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package 4-MiniDIP |
Voltage - Peak Reverse (Max) 200 V | Base Product Number |
Current - Average Rectified (Io) 800 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S125 | Diotec Semiconductor | 145 | 4878-S125CT-ND | €0.42000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.64000 | €0.64 |
| 10 | €0.39300 | €3.93 |
| 100 | €0.25190 | €25.19 |
| 500 | €0.19128 | €95.64 |
| 1 000 | €0.17172 | €171.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.14685 | €440.55 |
| 6 000 | €0.13433 | €805.98 |
| 9 000 | €0.12794 | €1,151.46 |
| 15 000 | €0.12076 | €1,811.40 |
| 21 000 | €0.11651 | €2,446.71 |
| 30 000 | €0.11238 | €3,371.40 |
| Unit Price without VAT: | €0.64000 |
|---|---|
| Unit Price with VAT: | €0.80320 |






