Bipolar (BJT) Transistor PNP 30 V 5.5 A 100MHz 3 W Surface Mount SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZT949TA

DigiKey Part Number
FZT949TR-ND - Tape & Reel (TR)
FZT949CT-ND - Cut Tape (CT)
FZT949DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FZT949TA
Description
TRANS PNP 30V 5.5A SOT-223-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 30 V 5.5 A 100MHz 3 W Surface Mount SOT-223-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1A, 1V
Mfr
Power - Max
3 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
5.5 A
Package / Case
TO-261-4, TO-261AA
Voltage - Collector Emitter Breakdown (Max)
30 V
Supplier Device Package
SOT-223-3
Vce Saturation (Max) @ Ib, Ic
440mV @ 500mA, 5.5A
Base Product Number
Current - Collector Cutoff (Max)
50nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZX5T949GTADiodes Incorporated1 798ZX5T949GCT-ND€1.44000Direct
ZXTP2008GTADiodes Incorporated1 453ZXTP2008GCT-ND€1.39000Direct
FZT949TADiodes Incorporated309FZT949CT-ND€1.56000Parametric Equivalent
PZT2907AT1Gonsemi295 423PZT2907AT1GOSCT-ND€0.61000Similar
PZT2907AT3Gonsemi63 478PZT2907AT3GOSCT-ND€0.61000Similar
In-Stock: 309
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.56000€1.56
10€0.99200€9.92
100€0.66490€66.49
500€0.52472€262.36
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€0.47960€479.60
2 000€0.44167€883.34
3 000€0.42233€1,266.99
5 000€0.40062€2,003.10
7 000€0.38776€2,714.32
10 000€0.37526€3,752.60
Manufacturers Standard Package
Unit Price without VAT:€1.56000
Unit Price with VAT:€1.95780