Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

FMMT723TA | |
|---|---|
DigiKey Part Number | FMMT723TR-ND - Tape & Reel (TR) FMMT723CT-ND - Cut Tape (CT) FMMT723DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMMT723TA |
Description | TRANS PNP 100V 1A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 1 A 200MHz 625 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | FMMT723TA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 500mA, 10V |
Mfr | Power - Max 625 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 200MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 330mV @ 150mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCX42E6327HTSA1 | Infineon Technologies | 5 722 | BCX42E6327HTSA1CT-ND | €0.32000 | Similar |
| BCX42E6433HTMA1 | Infineon Technologies | 0 | 448-BCX42E6433HTMA1TR-ND | €0.05816 | Similar |
| BSS63,215 | Nexperia USA Inc. | 3 324 | 1727-5382-1-ND | €0.20000 | Similar |
| BSS63LT1G | onsemi | 21 909 | BSS63LT1GOSCT-ND | €0.16000 | Similar |
| FJV992FMTF | onsemi | 67 869 | FJV992FMTFCT-ND | €0.20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.84000 | €0.84 |
| 10 | €0.52500 | €5.25 |
| 100 | €0.34140 | €34.14 |
| 500 | €0.26240 | €131.20 |
| 1 000 | €0.23694 | €236.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.20457 | €613.71 |
| 6 000 | €0.18827 | €1,129.62 |
| 9 000 | €0.17996 | €1,619.64 |
| 15 000 | €0.17063 | €2,559.45 |
| 21 000 | €0.16511 | €3,467.31 |
| 30 000 | €0.15974 | €4,792.20 |
| Unit Price without VAT: | €0.84000 |
|---|---|
| Unit Price with VAT: | €1.05420 |













