FMMT593TA is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 4 466
Unit Price: €5.01000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 129 607
Unit Price: €4.76000
Datasheet

Similar


Infineon Technologies
In Stock: 5 722
Unit Price: €2.41000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: €0.43387
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3 324
Unit Price: €1.52000
Datasheet

Similar


onsemi
In Stock: 21 909
Unit Price: €1.20000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


onsemi
In Stock: 67 869
Unit Price: €1.52000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: €4.06000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: €2.66000
Datasheet
Bipolar (BJT) Transistor PNP 100 V 1 A 50MHz 500 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMMT593TA

DigiKey Part Number
FMMT593TR-ND - Tape & Reel (TR)
FMMT593CT-ND - Cut Tape (CT)
FMMT593DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FMMT593TA
Description
TRANS PNP 100V 1A SOT-23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 100 V 1 A 50MHz 500 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
FMMT593TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 500mA, 5V
Mfr
Power - Max
500 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
50MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
1 A
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
100 V
Supplier Device Package
SOT-23-3
Vce Saturation (Max) @ Ib, Ic
300mV @ 50mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
100nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FMMT593QTADiodes Incorporated4 466FMMT593QTADICT-ND€5.01000Parametric Equivalent
FMMT593TCDiodes Incorporated129 607FMMT593TCDICT-ND€4.76000Parametric Equivalent
BCX42E6327HTSA1Infineon Technologies5 722BCX42E6327HTSA1CT-ND€2.41000Similar
BCX42E6433HTMA1Infineon Technologies0448-BCX42E6433HTMA1TR-ND€0.43387Similar
BSS63,215Nexperia USA Inc.3 3241727-5382-1-ND€1.52000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.57000€0.57
10€0.35400€3.54
100€0.22670€22.67
500€0.17156€85.78
1 000€0.15378€153.78
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.13118€393.54
6 000€0.11978€718.68
9 000€0.11398€1,025.82
15 000€0.10745€1,611.75
21 000€0.10359€2,175.39
30 000€0.09983€2,994.90
Manufacturers Standard Package
Unit Price without VAT:€0.57000
Unit Price with VAT:€0.71535