Parametric Equivalent

DMP3014SFDE-7 | |
|---|---|
DigiKey Part Number | 31-DMP3014SFDE-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMP3014SFDE-7 |
Description | MOSFET BVDSS: 25V~30V U-DFN2020- |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 11.4A (Ta) 800mW (Ta) Surface Mount U-DFN2020-6 (Type E) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.6V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 18 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±25V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1015 pF @ 15 V |
FET Type | Power Dissipation (Max) 800mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package U-DFN2020-6 (Type E) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 13.5mOhm @ 11A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMP3014SFDE-13 | Diodes Incorporated | 9 318 | 31-DMP3014SFDE-13CT-ND | €0.37000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.17472 | €524.16 |
| 6 000 | €0.16963 | €1,017.78 |
| Unit Price without VAT: | €0.17472 |
|---|---|
| Unit Price with VAT: | €0.21927 |


