
DMP3011SFVWQ-7 | |
|---|---|
DigiKey Part Number | 31-DMP3011SFVWQ-7TR-ND - Tape & Reel (TR) 31-DMP3011SFVWQ-7CT-ND - Cut Tape (CT) 31-DMP3011SFVWQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP3011SFVWQ-7 |
Description | MOSFET P-CH 30V 11.5A PWRDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 19.8A (Ta), 50A (Tc) 980mW (Ta) Surface Mount PowerDI3333-8 |
Datasheet | Datasheet |
EDA/CAD Models | DMP3011SFVWQ-7 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 46 nC @ 10 V |
Mfr | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2380 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 980mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package PowerDI3333-8 |
Rds On (Max) @ Id, Vgs 10mOhm @ 11.5A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.20000 | €1.20 |
| 10 | €0.75500 | €7.55 |
| 100 | €0.49870 | €49.87 |
| 500 | €0.38884 | €194.42 |
| 1 000 | €0.35348 | €353.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.32373 | €647.46 |
| 4 000 | €0.29870 | €1,194.80 |
| 6 000 | €0.28595 | €1,715.70 |
| 10 000 | €0.27163 | €2,716.30 |
| 14 000 | €0.26315 | €3,684.10 |
| 20 000 | €0.25491 | €5,098.20 |
| Unit Price without VAT: | €1.20000 |
|---|---|
| Unit Price with VAT: | €1.50600 |


