
DMP21D5UFB4-7B | |
|---|---|
DigiKey Part Number | DMP21D5UFB4-7BDITR-ND - Tape & Reel (TR) DMP21D5UFB4-7BDICT-ND - Cut Tape (CT) DMP21D5UFB4-7BDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP21D5UFB4-7B |
Description | MOSFET P-CH 20V 700MA 3DFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 700mA (Ta) 460mW (Ta) Surface Mount X2-DFN1006-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMP21D5UFB4-7B Models |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.5 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 46.1 pF @ 10 V |
FET Type | Power Dissipation (Max) 460mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package X2-DFN1006-3 |
Drive Voltage (Max Rds On, Min Rds On) 1.2V, 5V | Package / Case |
Rds On (Max) @ Id, Vgs 970mOhm @ 100mA, 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMZB950UPEYL | Nexperia USA Inc. | 5 491 | 1727-2333-1-ND | €0.32000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.19000 | €1.90 |
| 100 | €0.11910 | €11.91 |
| 500 | €0.08818 | €44.09 |
| 1 000 | €0.07820 | €78.20 |
| 2 000 | €0.06978 | €139.56 |
| 5 000 | €0.06064 | €303.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.05498 | €549.80 |
| 20 000 | €0.05022 | €1,004.40 |
| 30 000 | €0.04779 | €1,433.70 |
| 50 000 | €0.04506 | €2,253.00 |
| 70 000 | €0.04345 | €3,041.50 |
| 100 000 | €0.04188 | €4,188.00 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.38905 |









