SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP2160U-7

DigiKey Part Number
DMP2160UDITR-ND - Tape & Reel (TR)
DMP2160UDICT-ND - Cut Tape (CT)
DMP2160UDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP2160U-7
Description
MOSFET P-CH 20V 3.2A SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 3.2A (Ta) 1.4W (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
DMP2160U-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
80mOhm @ 1.5A, 4.5V
Vgs(th) (Max) @ Id
900mV @ 250µA
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
627 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1.4W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32 193
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.33000€0.33
10€0.20200€2.02
100€0.12720€12.72
500€0.09456€47.28
1 000€0.08402€84.02
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.06848€205.44
6 000€0.06190€371.40
9 000€0.05855€526.95
15 000€0.05478€821.70
21 000€0.05255€1,103.55
30 000€0.05038€1,511.40
75 000€0.04562€3,421.50
150 000€0.04503€6,754.50
Manufacturers Standard Package
Unit Price without VAT:€0.33000
Unit Price with VAT:€0.41415