
DMN62D1LFDQ-7 | |
|---|---|
DigiKey Part Number | 31-DMN62D1LFDQ-7TR-ND - Tape & Reel (TR) 31-DMN62D1LFDQ-7CT-ND - Cut Tape (CT) 31-DMN62D1LFDQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN62D1LFDQ-7 |
Description | MOSFET N-CH 60V 400MA 3DFN T&R 3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 400mA (Ta) 500mW Surface Mount U-DFN1212-3 (Type C) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 0.55 nC @ 4.5 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 36 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 500mW |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4V | Supplier Device Package U-DFN1212-3 (Type C) |
Rds On (Max) @ Id, Vgs 2Ohm @ 100mA, 4V | Package / Case |
Vgs(th) (Max) @ Id 1V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.26300 | €2.63 |
| 100 | €0.16630 | €16.63 |
| 500 | €0.12452 | €62.26 |
| 1 000 | €0.11101 | €111.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.09383 | €281.49 |
| 6 000 | €0.08516 | €510.96 |
| 9 000 | €0.08074 | €726.66 |
| 15 000 | €0.07577 | €1,136.55 |
| 21 000 | €0.07283 | €1,529.43 |
| 30 000 | €0.06997 | €2,099.10 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.52710 |









