
DMN62D0LFD-7 | |
|---|---|
DigiKey Part Number | DMN62D0LFD-7DITR-ND - Tape & Reel (TR) DMN62D0LFD-7DICT-ND - Cut Tape (CT) DMN62D0LFD-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN62D0LFD-7 |
Description | MOSFET N-CH 60V 310MA 3DFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 310mA (Ta) 480mW (Ta) Surface Mount X1-DFN1212-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.5 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 31 pF @ 25 V |
FET Type | Power Dissipation (Max) 480mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package X1-DFN1212-3 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4V | Package / Case |
Rds On (Max) @ Id, Vgs 2Ohm @ 100mA, 4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.07600 | €0.76 |
| 25 | €0.06680 | €1.67 |
| 100 | €0.05640 | €5.64 |
| 250 | €0.05144 | €12.86 |
| 500 | €0.04844 | €24.22 |
| 1 000 | €0.04597 | €45.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.04292 | €128.76 |
| 6 000 | €0.04143 | €248.58 |
| 9 000 | €0.04068 | €366.12 |
| 15 000 | €0.03986 | €597.90 |
| 21 000 | €0.03937 | €826.77 |
| 30 000 | €0.03891 | €1,167.30 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13805 |











