


DMN6068LK3-13 | |
|---|---|
DigiKey Part Number | DMN6068LK3-13DITR-ND - Tape & Reel (TR) DMN6068LK3-13DICT-ND - Cut Tape (CT) DMN6068LK3-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN6068LK3-13 |
Description | MOSFET N-CH 60V 6A TO252-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 6A (Ta) 2.12W (Ta) Surface Mount TO-252-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 10.3 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 502 pF @ 30 V |
FET Type | Power Dissipation (Max) 2.12W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252-3 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 68mOhm @ 12A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOD444 | Alpha & Omega Semiconductor Inc. | 69 868 | 785-1108-1-ND | €0.99000 | Similar |
| HUF76407D3ST | onsemi | 3 294 | 488-HUF76407D3STCT-ND | €1.51000 | Similar |
| IPD22N08S2L50ATMA1 | Infineon Technologies | 323 | IPD22N08S2L50ATMA1CT-ND | €1.90000 | Similar |
| IRLR024NTRPBF | Infineon Technologies | 56 874 | IRLR024NPBFCT-ND | €0.93000 | Similar |
| NTD3055L104T4G | onsemi | 24 451 | NTD3055L104T4GOSCT-ND | €1.45000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.84000 | €0.84 |
| 10 | €0.52200 | €5.22 |
| 100 | €0.33940 | €33.94 |
| 500 | €0.26068 | €130.34 |
| 1 000 | €0.23532 | €235.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.19425 | €485.62 |
| 5 000 | €0.17837 | €891.85 |
| 7 500 | €0.17647 | €1,323.52 |
| Unit Price without VAT: | €0.84000 |
|---|---|
| Unit Price with VAT: | €1.05420 |











