
DMN601VK-7 | |
|---|---|
DigiKey Part Number | DMN601VKDITR-ND - Tape & Reel (TR) DMN601VKDICT-ND - Cut Tape (CT) DMN601VKDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN601VK-7 |
Description | MOSFET 2N-CH 60V 0.305A SOT563 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 305mA 250mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 2Ohm @ 500mA, 10V |
Manufacturer Diodes Incorporated | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 50pF @ 25V |
Part Status Active | Power - Max 250mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -65°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case SOT-563, SOT-666 |
Drain to Source Voltage (Vdss) 60V | Supplier Device Package SOT-563 |
Current - Continuous Drain (Id) @ 25°C 305mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N7002PV,115 | Nexperia USA Inc. | 2 601 | 1727-4792-1-ND | €0.31000 | Similar |
| CMLDM7002AJ TR PBFREE | Central Semiconductor Corp | 3 020 | 1514-CMLDM7002AJTRPBFREECT-ND | €1.25000 | Similar |
| NTZD5110NT1G | onsemi | 14 547 | NTZD5110NT1GOSCT-ND | €0.37000 | Similar |
| SSM6N7002BFE,LM | Toshiba Semiconductor and Storage | 12 077 | SSM6N7002BFELMCT-ND | €0.24000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| 10 | €0.22400 | €2.24 |
| 100 | €0.14050 | €14.05 |
| 500 | €0.10460 | €52.30 |
| 1 000 | €0.09300 | €93.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.07823 | €234.69 |
| 6 000 | €0.07078 | €424.68 |
| 9 000 | €0.06697 | €602.73 |
| 15 000 | €0.06270 | €940.50 |
| 21 000 | €0.06017 | €1,263.57 |
| 30 000 | €0.05771 | €1,731.30 |
| Unit Price without VAT: | €0.37000 |
|---|---|
| Unit Price with VAT: | €0.46435 |




