Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

DMN3018SFG-13 | |
|---|---|
DigiKey Part Number | DMN3018SFG-13DITR-ND - Tape & Reel (TR) DMN3018SFG-13DICT-ND - Cut Tape (CT) DMN3018SFG-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3018SFG-13 |
Description | MOSFET N-CH 30V 8.5A PWRDI3333-8 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 8.5A (Ta) 1W (Ta) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 13.2 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±25V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 697 pF @ 15 V |
FET Type | Power Dissipation (Max) 1W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package POWERDI3333-8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 21mOhm @ 10A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN3018SFG-7 | Diodes Incorporated | 0 | 31-DMN3018SFG-7CT-ND | €0.63000 | Parametric Equivalent |
| DMN3018SFGQ-13 | Diodes Incorporated | 0 | DMN3018SFGQ-13-ND | €0.14989 | Parametric Equivalent |
| DMN3018SFGQ-7 | Diodes Incorporated | 0 | DMN3018SFGQ-7-ND | €0.16316 | Parametric Equivalent |
| AON7408 | Alpha & Omega Semiconductor Inc. | 0 | 785-1307-1-ND | €0.51000 | Similar |
| NVTFS4C25NTAG | onsemi | 511 | NVTFS4C25NTAGOSCT-ND | €1.20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.63000 | €0.63 |
| 10 | €0.38800 | €3.88 |
| 100 | €0.24950 | €24.95 |
| 500 | €0.18952 | €94.76 |
| 1 000 | €0.17013 | €170.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.14550 | €436.50 |
| 6 000 | €0.13308 | €798.48 |
| 9 000 | €0.12675 | €1,140.75 |
| 15 000 | €0.11964 | €1,794.60 |
| 21 000 | €0.11544 | €2,424.24 |
| 30 000 | €0.11134 | €3,340.20 |
| Unit Price without VAT: | €0.63000 |
|---|---|
| Unit Price with VAT: | €0.79065 |




