Mosfet Array 30V 6.6A, 6.8A 1.8W Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMC3028LSD-13

DigiKey Part Number
DMC3028LSD-13DITR-ND - Tape & Reel (TR)
DMC3028LSD-13DICT-ND - Cut Tape (CT)
DMC3028LSD-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMC3028LSD-13
Description
MOSFET N/P-CH 30V 6.6A/6.8A 8SO
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 6.6A, 6.8A 1.8W Surface Mount 8-SO
Datasheet
 Datasheet
EDA/CAD Models
DMC3028LSD-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Manufacturer
Diodes Incorporated
Gate Charge (Qg) (Max) @ Vgs
10.5nC @ 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
472pF @ 15V
Part Status
Active
Power - Max
1.8W
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
N and P-Channel
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
8-SOIC (0.154", 3.90mm Width)
Drain to Source Voltage (Vdss)
30V
Supplier Device Package
8-SO
Current - Continuous Drain (Id) @ 25°C
6.6A, 6.8A
Base Product Number
Rds On (Max) @ Id, Vgs
28mOhm @ 6A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 541
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.82000€0.82
10€0.51000€5.10
100€0.33100€33.10
500€0.25402€127.01
1 000€0.22919€229.19
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€0.20231€505.77
5 000€0.18568€928.40
7 500€0.17721€1,329.08
12 500€0.16769€2,096.12
17 500€0.16205€2,835.88
25 000€0.15657€3,914.25
Manufacturers Standard Package
Unit Price without VAT:€0.82000
Unit Price with VAT:€1.02910