
DFLS2100-7 | |
|---|---|
DigiKey Part Number | DFLS2100-7DITR-ND - Tape & Reel (TR) DFLS2100-7DICT-ND - Cut Tape (CT) DFLS2100-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFLS2100-7 |
Description | DIODE SCHOTTK 100V 2A POWERDI123 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 36pF @ 5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package PowerDI™ 123 |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 860 mV @ 2 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS2PH10-M3/84A | Vishay General Semiconductor - Diodes Division | 13 | SS2PH10-M3/84AGICT-ND | €0.54000 | Direct |
| MBR2H100SFT3G | onsemi | 19 252 | MBR2H100SFT3GOSCT-ND | €0.61000 | Similar |
| SS20100FL_R1_00001 | Panjit International Inc. | 426 | 3757-SS20100FL_R1_00001CT-ND | €0.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.99000 | €0.99 |
| 10 | €0.61400 | €6.14 |
| 100 | €0.40180 | €40.18 |
| 500 | €0.31058 | €155.29 |
| 1 000 | €0.28116 | €281.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.24379 | €731.37 |
| 6 000 | €0.22498 | €1,349.88 |
| 9 000 | €0.21540 | €1,938.60 |
| 15 000 | €0.20463 | €3,069.45 |
| 21 000 | €0.19826 | €4,163.46 |
| 30 000 | €0.19206 | €5,761.80 |
| Unit Price without VAT: | €0.99000 |
|---|---|
| Unit Price with VAT: | €1.24245 |










