DDTC143TCA-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 17 587
Unit Price: €0.20000
Datasheet

Direct


onsemi
In Stock: 13 440
Unit Price: €0.14000
Datasheet

Direct


onsemi
In Stock: 4 549
Unit Price: €0.17000
Datasheet

Upgrade


Infineon Technologies
In Stock: 0
Unit Price: €0.27000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.11000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.11000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.11000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.11000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.11000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4 892
Unit Price: €0.20000
Datasheet

Similar


onsemi
In Stock: 182 019
Unit Price: €0.16000
Datasheet

Similar


onsemi
In Stock: 10 845
Unit Price: €0.16000
Datasheet

Similar


Rohm Semiconductor
In Stock: 3 087
Unit Price: €0.20000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: €0.14000
Datasheet
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDTC143TCA-7

DigiKey Part Number
DDTC143TCADITR-ND - Tape & Reel (TR)
DDTC143TCADICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DDTC143TCA-7
Description
TRANS PREBIAS NPN 50V SOT23-3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1mA, 5V
Manufacturer
Diodes Incorporated
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 2.5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Collector Cutoff (Max)
500nA (ICBO)
Part Status
Discontinued at DigiKey
Frequency - Transition
250 MHz
Transistor Type
NPN - Pre-Biased
Power - Max
200 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Resistors Included
R1 Only
Supplier Device Package
SOT-23-3
Resistor - Base (R1)
4.7 kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (32)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DDTC143TCA-7-FDiodes Incorporated17 587DDTC143TCA-FDICT-ND€0.20000Direct
MMUN2216LT1Gonsemi13 440MMUN2216LT1GOSCT-ND€0.14000Direct
MUN2216T1Gonsemi4 549MUN2216T1GOSCT-ND€0.17000Direct
BCR112E6327HTSA1Infineon Technologies0BCR112E6327HTSA1CT-ND€0.27000Upgrade
PDTC143ET,215Nexperia USA Inc.01727-5136-1-ND€0.11000Upgrade
Discontinued
This product is no longer carried by DigiKey. View Substitutes
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.25000€0.25
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 000€0.05324€1,597.20
75 000€0.05099€3,824.25
Unit Price without VAT:€0.25000
Unit Price with VAT:€0.31375