
DDTC143FCA-7-F | |
|---|---|
DigiKey Part Number | DDTC143FCA-FDITR-ND - Tape & Reel (TR) DDTC143FCA-FDICT-ND - Cut Tape (CT) DDTC143FCA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDTC143FCA-7-F |
Description | TRANS PREBIAS NPN 50V SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 68 @ 10mA, 5V |
Manufacturer Diodes Incorporated | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package SOT-23-3 |
Resistor - Base (R1) 4.7 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 22 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCR116E6327HTSA1 | Infineon Technologies | 3 105 | BCR116E6327HTSA1CT-ND | €0.27000 | Similar |
| DTC143TKAT146 | Rohm Semiconductor | 3 087 | DTC143TKAT146CT-ND | €0.20000 | Similar |
| DTC143XKAT146 | Rohm Semiconductor | 8 015 | DTC143XKAT146CT-ND | €0.20000 | Similar |
| DTC143ZKAT146 | Rohm Semiconductor | 59 610 | DTC143ZKAT146CT-ND | €0.20000 | Similar |
| MMUN2216LT1G | onsemi | 13 440 | MMUN2216LT1GOSCT-ND | €0.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.11800 | €1.18 |
| 100 | €0.07310 | €7.31 |
| 500 | €0.05344 | €26.72 |
| 1 000 | €0.04705 | €47.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.03890 | €116.70 |
| 6 000 | €0.03478 | €208.68 |
| 9 000 | €0.03268 | €294.12 |
| 15 000 | €0.03031 | €454.65 |
| 21 000 | €0.02891 | €607.11 |
| 30 000 | €0.02755 | €826.50 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.25100 |






