Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCX144EH-7

DigiKey Part Number
DCX144EH-7DITR-ND - Tape & Reel (TR)
DCX144EH-7DICT-ND - Cut Tape (CT)
DCX144EH-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DCX144EH-7
Description
TRANS PREBIAS 1NPN 1PNP SOT-563
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount SOT-563
Datasheet
 Datasheet
EDA/CAD Models
DCX144EH-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
68 @ 5mA, 5V
Manufacturer
Diodes Incorporated
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
500nA
Part Status
Active
Frequency - Transition
250MHz
Transistor Type
1 NPN, 1 PNP - Pre-Biased (Dual)
Power - Max
150mW
Current - Collector (Ic) (Max)
100mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50V
Package / Case
SOT-563, SOT-666
Resistor - Base (R1)
47kOhms
Supplier Device Package
SOT-563
Resistor - Emitter Base (R2)
47kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PEMD12,315Nexperia USA Inc.6 5201727-PEMD12,315CT-ND€3.17000Similar
In-Stock: 13 152
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.48000€0.48
10€0.29100€2.91
100€0.18470€18.47
500€0.13882€69.41
1 000€0.12401€124.01
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.10515€315.45
6 000€0.09564€573.84
9 000€0.09080€817.20
15 000€0.08535€1,280.25
21 000€0.08212€1,724.52
30 000€0.07899€2,369.70
Manufacturers Standard Package
Unit Price without VAT:€0.48000
Unit Price with VAT:€0.60240