Direct
Similar
Similar
Similar

BZX84C12W-7 | |
|---|---|
DigiKey Part Number | BZX84C12WDITR-ND - Tape & Reel (TR) BZX84C12WDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX84C12W-7 |
Description | DIODE ZENER 12V 200MW SOT323 |
Customer Reference | |
Detailed Description | Zener Diode 12 V 200 mW ±5% Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C12W-7 Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 125°C (TJ) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-323 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 25 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C12W-7-F | Diodes Incorporated | 1 985 | BZX84C12W-FDICT-ND | €0.21000 | Direct |
| BZX84-C12,215 | Nexperia USA Inc. | 0 | 1727-2936-1-ND | €0.11000 | Similar |
| BZX84-C12,235 | Nexperia USA Inc. | 0 | 1727-2126-1-ND | €0.11000 | Similar |
| CMSZ5242B TR TIN/LEAD | Central Semiconductor Corp | 0 | 1514-CMSZ5242BTRTIN/LEADTR-ND | €0.04755 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | €0.05035 | €1,510.50 |
| 75 000 | €0.04781 | €3,585.75 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.31375 |




