Parametric Equivalent
Parametric Equivalent

BZT52C12TQ-7-F | |
|---|---|
DigiKey Part Number | BZT52C12TQ-7-FDITR-ND - Tape & Reel (TR) BZT52C12TQ-7-FDICT-ND - Cut Tape (CT) BZT52C12TQ-7-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C12TQ-7-F |
Description | DIODE ZENER 12V 300MW SOD523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 300 mW ±5.4% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5.4% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 25 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 nA @ 8 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZMM5Z12VST1G | onsemi | 0 | 488-SZMM5Z12VST1G-ND | €0.09721 | Parametric Equivalent |
| SZMM5Z12VST5G | onsemi | 7 685 | 488-SZMM5Z12VST5GCT-ND | €0.20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.13900 | €1.39 |
| 100 | €0.08650 | €8.65 |
| 500 | €0.06348 | €31.74 |
| 1 000 | €0.05601 | €56.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.04648 | €139.44 |
| 6 000 | €0.04167 | €250.02 |
| 9 000 | €0.03922 | €352.98 |
| 15 000 | €0.03646 | €546.90 |
| 21 000 | €0.03482 | €731.22 |
| 30 000 | €0.03323 | €996.90 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.28865 |










